Single-output AC/DC plug-in adapter, 9V, 2.2A, 19.8W. Features interchangeable EU wall mount style, regulated output, and fixed output type. Operates from 90-264V AC input with 77% efficiency. Offers 4000VAC minimum isolation, 5% load regulation, and 0.5% line regulation. Includes overload, over voltage, and short circuit protection.
XP Power VEP24US09-EU technical specifications.
| Style | Interchangeable WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 9V |
| Maximum Output Current | 2.2A |
| Maximum Output Power | 19.8W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.6@90VACA |
| Efficiency | 77% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5% |
| Line Regulation | 0.5% |
| Input Connector Type | EU |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 100mV |
| Typical Hold-Up Time | 5@115VACms |
| Typical Inrush Current | 50(Max)@230VACA |
| Power Indicator | No |
| Protection | Overload|Over Voltage|Short Circuit |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for XP Power VEP24US09-EU to view detailed technical specifications.
No datasheet is available for this part.