24W AC/DC plug-in adapter with a single, fixed 15V output at 1.6A. This regulated power supply features an interchangeable wall-mount style, accepting 90-264V AC input. It delivers 24W maximum output power with 78% efficiency and 4000VAC minimum isolation. Specifications include 5% load regulation, 0.5% line regulation, and overload, over-voltage, and short-circuit protection. The output connector is a 2.5x5.5mm cylindrical female with center positive polarity.
XP Power VEP24US15 technical specifications.
| Style | Interchangeable WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 15V |
| Maximum Output Current | 1.6A |
| Maximum Output Power | 24W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.6@90VACA |
| Efficiency | 78% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5% |
| Line Regulation | 0.5% |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 100mV |
| Typical Hold-Up Time | 5@115VACms |
| Typical Inrush Current | 50(Max)@230VACA |
| Power Indicator | No |
| Protection | Overload|Over Voltage|Short Circuit |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for XP Power VEP24US15 to view detailed technical specifications.
No datasheet is available for this part.