
XP Power VER05US060-JA technical specifications.
| Current - Output 1 | 830mA |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 830mA |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Wall |
| Nominal Output Voltage | 6V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
| Output Voltage | 6V |
| Reach SVHC Compliant | No |
| Series | VER05 (5W) |
| Voltage - Output 1 | 6V |
| Weight | 0.28lb |
| RoHS | Compliant |
Download the complete datasheet for XP Power VER05US060-JA to view detailed technical specifications.
No datasheet is available for this part.
