The VER18US240-JA is an 18W wall-plug power supply with interchangeable AC connectors for international use. It features a universal AC input from 90 to 264 VAC and provides a regulated 24V DC output at 750mA. The unit meets Level VI energy efficiency standards and European CoC Tier 2 requirements. It is designed for ITE (Information Technology Equipment) applications and includes a 1.5m cable with a standard 2.1mm barrel jack.
XP Power VER18US240-JA technical specifications.
| Output Voltage | 24VDC |
| Output Current | 750mA |
| Output Power | 18W |
| Input Voltage Range | 90 to 264VAC |
| Input Frequency | 47 to 63Hz |
| Efficiency | 85% |
| Ripple & Noise | 150mV |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 60°C |
| Output Connector Type | 2.1 x 5.5 x 12.0 Barrel Plugmm |
| Cord Length | 1.5m |
| No Load Power Consumption | 100mW |
| Energy Efficiency | Level VI |
| RoHS | RoHS3 Compliant |
| Safety Approvals | CB, CE |
Download the complete datasheet for XP Power VER18US240-JA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.