
Single-output AC/DC power supply delivering 150W maximum output power. Features a nominal output voltage of 5V with a maximum output current of 24A. Operates with an efficiency of 83% across an input voltage range of 90-264V AC. Boasts 3kV isolation voltage and a wide operating temperature range from -10°C to 70°C. Chassis mountable with dimensions of 5 inches (length) x 3 inches (width) x 1.3 inches (height).
XP Power VFT150PS05 technical specifications.
| Current - Output 1 | 20A |
| Efficiency | 83% |
| Height | 1.3inch |
| Isolation Voltage | 3kV |
| Length | 5inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 24A |
| Max Output Power | 150W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 150W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | VFT |
| Voltage - Output 1 | 5V |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power VFT150PS05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
