XP Power VFT150PS12-D technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 8.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Efficiency | 87% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 2.5A |
| Tolerance | ±2% |
| Ripple & Noise | 1%(Max) |
| Pin Count | 14 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for XP Power VFT150PS12-D to view detailed technical specifications.
No datasheet is available for this part.