80W AC/DC power supply featuring a single 5V output at 12A. This chassis-mount unit offers 80% efficiency and 3kV isolation voltage, operating within an 85-264V AC input range. Maximum output power is 80W, with dimensions of 4 inches (length) x 2 inches (width) x 1.05 inches (height). Operating temperature range is -10°C to 70°C.
XP Power VFT80US05 technical specifications.
| Current - Output 1 | 12A |
| Efficiency | 80% |
| Height | 1.05inch |
| Isolation Voltage | 3kV |
| Length | 4inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 12A |
| Max Output Power | 80W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 80W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | VFT |
| Voltage - Output 1 | 5V |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power VFT80US05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.