XP Power VFT80US15 technical specifications.
| Current - Output 1 | 5.53A |
| Efficiency | 87% |
| Isolation Voltage | 3kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 5.53A |
| Max Output Power | 80W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 80W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | VFT (80W) |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power VFT80US15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.