Board mount DC/DC converter with 15W maximum output power. Features dual outputs of 15V and -15V, each with 625mA maximum output current. Operates from an 18V to 36V DC input, with a nominal input voltage of 24V. Offers 500V isolation voltage and a wide operating temperature range of -25°C to 71°C. Through-hole mounting with dimensions of 50.8mm (width) x 50.8mm (depth) x 10.2mm (height).
XP Power WC206 technical specifications.
| Current - Output 1 | 625mA |
| Current - Output 2 | 625mA |
| Depth | 50.8mm |
| Height | 10.2mm |
| Isolation Voltage | 500V |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 625mA |
| Max Output Power | 15W |
| Mount | Through Hole |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Current | 625mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 50.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power WC206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.