XP Power
WE300
XP POWER WE300 Isolated Board Mount DC/DC Converter, Regulated, Fixed, 1 Output, 18 V, 36 V, 20 W, 3.3 V
Quick Jump:
Technical Specifications
XP Power WE300 technical specifications.
General
Current - Output 1
5A
Depth
50.8mm
Efficiency
83%
Features
OCP, SCP
Height
10.2mm
Isolation Voltage
500V
Max Input Voltage (DC)
36V
Min Input Voltage (DC)
18V
Max Input Voltage
36V
Min Input Voltage
18V
Max Output Current
5A
Max Output Power
20W
Max Power Dissipation
17W
Nominal Output Voltage
3.3V
Number of Outputs
1
Reach SVHC Compliant
Unknown
RoHS Compliant
No
Series
WE (20W)
Voltage - Output 1
3.3V
Width
25.4mm
Compliance
RoHS
Not Compliant
Datasheet
XP Power WE300 Datasheet
Download the complete datasheet for XP Power WE300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.