DC-DC CONVERTER, ISO POL, 1 O/P, 20W, 5A, 3.3V; Power Supply Approvals: ITE; Input Ratio: 2: 1; Output Power Max:...
XP Power WE400 technical specifications.
| Isolation Voltage | 500V |
| Mount | Through Hole |
| Output Current | 5A |
| Output Voltage | 3.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power WE400 to view detailed technical specifications.
No datasheet is available for this part.