
Isolated board mount DC/DC converter, fixed, featuring dual outputs of 12V and -12V, each with 230mA maximum output current. This 5W module operates from a 9V to 36V DC input range and provides 500V isolation. Dimensions are 20.3mm width, 31.8mm depth, and 12.7mm height, with through-hole mounting. Operating temperature range is -25°C to 70°C.
XP Power WT205A technical specifications.
| Package/Case | Module |
| Current - Output 1 | 230mA |
| Current - Output 2 | 230mA |
| Depth | 31.8mm |
| Height | 12.7mm |
| Isolation Voltage | 500V |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 230mA |
| Max Output Power | 5W |
| Mount | Through Hole |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 230mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 20.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power WT205A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
