XP Power WU201 technical specifications.
| Current - Output 1 | 3A |
| Depth | 50.8mm |
| Height | 11.7mm |
| Isolation Voltage | 500V |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 5V |
| Width | 50.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power WU201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
