The XP Power X10-3P3P2P2P2P5E-0000 is a 7-output regulated AC/DC power supply with a maximum output power of 1600W. It operates within a temperature range of -20°C to 70°C and features a minimum isolation voltage of 4000VAC. The power supply has a high efficiency of 89% and low ripple and noise of 1%. It is a fixed output type power supply with a line regulation of 0.1% and load regulation of 1%. The power supply is not configurable for medical applications and does not have a power indicator.
XP Power X10-3P3P2P2P2P5E-0000 technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 7 |
| Output Voltage | 24|24|24|24|24|15|15V |
| Maximum Output Current | 17|17|10.5|10.5|10.5|8|6A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1600W |
| Efficiency | 89% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | Yes |
| Medical Application | No |
| Line Regulation | 0.1% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 13.3A |
| Ripple & Noise | 1% |
| Cage Code | 1VWD9 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for XP Power X10-3P3P2P2P2P5E-0000 to view detailed technical specifications.
No datasheet is available for this part.