Dual-output AC/DC power supply delivering 24V at 17A per output, with a total maximum output power of 1500W. Features 10 pins for PCB mounting, a chassis-style enclosed package measuring 254 x 152.4 x 63.5 mm, and 89% efficiency. Offers 4000VAC minimum isolation voltage, operating temperature range of -20°C to 70°C, and line/load regulation of 0.1%/1%.
XP Power X9-3P3P-12 technical specifications.
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 254 |
| Package Width (mm) | 152.4 |
| Package Height (mm) | 63.5 |
| Mounting | Chassis |
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 24|24V |
| Maximum Output Current | 17|17A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1500W |
| Efficiency | 89% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | Yes |
| Medical Application | No |
| Line Regulation | 0.1% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 12A |
| Ripple & Noise | 1% |
| Cage Code | 1VWD9 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for XP Power X9-3P3P-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.