Xytronic 426DLX technical specifications.
| Height | 200mm |
| Length | 162mm |
| Mount | Solder |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Xytronic 426DLX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.