This ceramic capacitor has a capacitance of 220pF with a tolerance of 10%. It is packaged in a ceramic case with dimensions of 0.8mm in height and 1.6mm in length. The operating temperature range is from -55°C to 125°C. This component is compliant with RoHS regulations.
Yageo 06032R221K9B20D technical specifications.
| Capacitance | 220pF |
| Package/Case | Ceramic |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo 06032R221K9B20D to view detailed technical specifications.
No datasheet is available for this part.