Bidirectional Transient Voltage Suppressor Diode (TVS Diode) designed for voltage protection. Features a 400V nominal breakdown voltage, with a minimum of 380V and a maximum of 420V. Offers a maximum clamping voltage of 548V and a maximum non-repetitive peak reverse power dissipation of 1500W. Operates across a wide temperature range from -55°C to 150°C. This two-terminal, single-element device utilizes silicon for its diode element and comes in a DO-214AB package.
Yageo 1.5SMC400CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 342 |
| Breakdown Voltage-Min | 380 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 548 |
| Breakdown Voltage-Nom | 400 |
| Breakdown Voltage-Max | 420 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo 1.5SMC400CA to view detailed technical specifications.
No datasheet is available for this part.