This 4-element ceramic capacitor array features a capacitance of 22pF, a voltage rating of 50VDC, and a tolerance of 10%. Constructed from C0G dielectric material, it is suitable for high-frequency applications. The array is packaged in a 0612 surface-mount package with a pad termination style and a flat construction. It operates over a temperature range of -55°C to 125°C.
Yageo 2250 146 11627 technical specifications.
| Capacitance | 22pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Array |
| Size | 3.2 X 1.6 X 0.8mm |
| Package/Case | 0612 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 4 |
| Terminal Pitch | 0.8mm |
| Number of Terminals | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo 2250 146 11627 to view detailed technical specifications.
No datasheet is available for this part.