This 4-element ceramic capacitor array features a capacitance of 0.01uF and a working voltage of 25VDC with a tolerance of 10%. The array is constructed from ceramic material with a dielectric of X7R and is available in a 0612 package. Operating temperature range is -55°C to 125°C, and the capacitors are surface mountable with a pad termination style.
Yageo 2250126 16636 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| DC Rated Voltage | 25VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Array |
| Size | 3.2 X 1.6 X 1.2mm |
| Package/Case | 0612 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 4 |
| Terminal Pitch | 0.8mm |
| Number of Terminals | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo 2250126 16636 to view detailed technical specifications.
No datasheet is available for this part.