Yageo 2322-705-70829 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Lead Pitch | 0.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 82R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo 2322-705-70829 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.