
This surface mount fixed resistor features a 165K ohm resistance value with a tolerance of 0.1%. It is a 2-terminal component with a 1206 case size and epoxy case style. The resistor is not current sensing, fail-safe fusible, or anti-surge. It has a maximum voltage rating of 200 volts and is not anti-sulfurated. The product dimensions are 3.2mm in length, 1.6mm in depth, and 0.55mm in height, with a weight of 1 gram.
Yageo 2322 708 21654 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 1206 |
| Package Type | SMD |
| Package/Case | 1206 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.55 |
| Product Weight (g) | 1 |
| Number of Terminals | 2 |
| Resistance Value | 165KOhm |
| Tolerance | 0.1% |
| Negative Resistance Tolerance | -0.1% |
| Positive Resistance Tolerance | 0.1% |
| Case Style | Epoxy |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 200V |
| Anti-Sulfurated | No |
| Cage Code | S7293 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo 2322 708 21654 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.