The 0805 240 Ohm 0.5% SMD Fixed Resistor is a surface mount component with a rectangular package shape and a resistance value of 240 Ohms. It has a tolerance of 0.5% and is rated for a maximum voltage of 150V. The resistor is 2mm in length, 1.25mm in depth, and 0.55mm in height. It is a fixed resistor with no current sensing or fail-safe fusible resistor functionality, and is not anti-surge or anti-sulfurated.
Yageo 2322 73822401 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0805 |
| Package Type | SMD |
| Package/Case | 0805 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 0.55 |
| Number of Terminals | 2 |
| Resistance Value | 240Ohm |
| Tolerance | 0.5% |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 150V |
| Anti-Sulfurated | No |
| Cage Code | S7293 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo 2322 73822401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.