
The 6.49K 0.5% SMD fixed chip resistor is a surface mount device with a rectangular package shape. It has a maximum voltage rating of 150V and is available in the 0805 case size. The resistor has a resistance value of 6.49K and a tolerance of 0.5%. It is not a current sensing or fail safe fusible resistor, nor is it anti-surge or anti-sulfurated.
Yageo 2322 73826492 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0805 |
| Package Type | SMD |
| Package/Case | 0805 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 0.55 |
| Number of Terminals | 2 |
| Resistance Value | 6.49KOhm |
| Tolerance | 0.5% |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 150V |
| Anti-Sulfurated | No |
| Cage Code | S7293 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo 2322 73826492 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.