The PRC201 series from Yageo is a range of fixed resistors with a resistance of 1000 Ohms and a tolerance of 5%. These chip resistors have a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. They are available in a CHIP package with dimensions of 4.6mm in length, 3.05mm in width, and 0.55mm in height.
Yageo 232273560102 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 4.6 |
| Tolerance | 5 |
| Package Width | 3.05 |
| Package Height | 0.55 |
| Manufacturer Series | PRC201 |
| Series | PRC201 |
| Resistance | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo 232273560102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.