Yageo 232273560911 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.05 |
| Tolerance | 5 |
| Package Width | 4.6 |
| Package Height | 0.55 |
| Manufacturer Series | PRC201 |
| Series | 232273560 |
| Resistance | 910 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo 232273560911 to view detailed technical specifications.
No datasheet is available for this part.