Yageo 232273564159 technical specifications.
| Case Code (Imperial) | 1218 |
| Case Code (Metric) | 3045 |
| Package/Case | 1218 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 15R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo 232273564159 to view detailed technical specifications.
No datasheet is available for this part.