Yageo 235003910152 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Number of Elements | 4 |
| Resistance | 1.5kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Yageo 235003910152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.