Yageo 235005310339L technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 8 |
| Number of Elements | 1 |
| Package Length | 4 |
| Tolerance | 5 |
| Package Width | 1.6 |
| Package Height | 0.45 |
| Resistance | 33 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo 235005310339L to view detailed technical specifications.
No datasheet is available for this part.