Yageo 235023010333 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Number of Elements | 8 |
| Reach SVHC Compliant | No |
| Resistance | 33kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Yageo 235023010333 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
