The 9C04021A0R00JLHF3 is a 50V 5% chip resistor from Yageo, available in a 0402 package. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 63mW. This resistor is RoHS compliant and contains lead, packaged in cut tape. Its dimensions are 1mm in length, 350um in height, and 500um in width.
Yageo 9C04021A0R00JLHF3 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 350um |
| Lead Free | Contains Lead |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | 9C |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for Yageo 9C04021A0R00JLHF3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.