Yageo 9C04021A1003JLHF3 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 350um |
| Lead Free | Contains Lead |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | 9C |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for Yageo 9C04021A1003JLHF3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.