The 9C06031A33R0JLHFT is a 33 ohm, 5% tolerance, 50V DC rated voltage, 100mW max power dissipation chip resistor from Yageo. It is available in a 0603 package with a height of 450um and a width of 800um. The resistor operates over a temperature range of -55°C to 155°C and is packaged in cut tape. Note that this resistor contains lead, making it non-compliant with lead-free requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo 9C06031A33R0JLHFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 450um |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 33R |
| Series | 9C |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 800um |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo 9C06031A33R0JLHFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.