The 9C08052A23R2FKHFT is a fixed chip resistor from Yageo with a resistance of 23.2 ohms and a tolerance of 1%. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 125mW. The resistor is packaged in a 0805 case and is available in cut tape packaging. It is compliant with RoHS regulations.
Yageo 9C08052A23R2FKHFT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 500um |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 23.2R |
| RoHS Compliant | Yes |
| Series | 9C |
| Tolerance | 1% |
| DC Rated Voltage | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo 9C08052A23R2FKHFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.