The 9C08052A2400FKHFT is a fixed resistor from Yageo with a DC rated voltage of 150V and a tolerance of 1%. It has a maximum power dissipation of 125mW and is packaged in the 0805 case. The resistor is available in cut tape packaging and is RoHS compliant. It has a resistance of 240 ohms and operates over a temperature range of -55°C to 155°C.
Yageo 9C08052A2400FKHFT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 500um |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 240R |
| RoHS Compliant | Yes |
| Series | 9C |
| Tolerance | 1% |
| DC Rated Voltage | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo 9C08052A2400FKHFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.