The 9C12063A3600FKHFT is a 200V 1% 250mW fixed chip resistor from Yageo, packaged in a 1206 case. It has a maximum operating temperature range of -55°C to 155°C and is RoHS compliant. The resistor is lead-free but contains lead, and it is packaged in cut tape.
Yageo 9C12063A3600FKHFT technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 550um |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 360R |
| RoHS Compliant | Yes |
| Series | 9C |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo 9C12063A3600FKHFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.