
The 9C12063A3R57FGHFT is a 200V 1% 250mW thick film chip resistor from Yageo. It has a 1206 package case with a height of 550um and a length of 3.2mm. The resistor operates between -55°C and 155°C and is available in cut tape packaging. It is a lead-containing thick film resistor with a resistance of 3.57R.
Yageo 9C12063A3R57FGHFT technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 550um |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 3.57R |
| Resistor Type | Thick Film |
| Series | 9C |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo 9C12063A3R57FGHFT to view detailed technical specifications.
No datasheet is available for this part.
