This 200V 1% 412R fixed chip resistor is packaged in a 1206 case with a maximum power dissipation of 250mW. It operates within a temperature range of -55°C to 155°C. The resistor is lead-free, but contains lead, and is packaged in cut tape. It is RoHS compliant and has a width of 1.6mm and a length of 3.2mm.
Yageo 9C12063A4120FKHFT technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 550um |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 412R |
| RoHS Compliant | Yes |
| Series | 9C |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo 9C12063A4120FKHFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.