Yageo 9T04021A1101FBHF3 technical specifications.
| Package/Case | 0402 |
| Height | 300um |
| Lead Free | Contains Lead |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 1.1kR |
| RoHS Compliant | Yes |
| Series | RT |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for Yageo 9T04021A1101FBHF3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.