The Yageo RT 1.58kR 50V 0.1% 0402 Chip Resistor is a fixed resistor with a resistance of 1.58k ohms and a DC rated voltage of 50 volts. It has a tolerance of 0.1% and is packaged in a 0402 case. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is available in tape and reel packaging.
Yageo 9T04021A1581BAHF3 technical specifications.
| Package/Case | 0402 |
| Height | 300um |
| Lead Free | Contains Lead |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 1.58kR |
| Series | RT |
| Tolerance | 0.1% |
| DC Rated Voltage | 50V |
| Width | 500um |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo 9T04021A1581BAHF3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.