
The 24kR 50V 0.1% 0402 Chip Resistor is a fixed resistor with a resistance of 24k ohms, a DC rated voltage of 50 volts, and a tolerance of 0.1%. It has a package size of 0402 and is packaged in tape and reel. The resistor has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 63mW.
Yageo 9T04021A2402BAHF3 technical specifications.
| Package/Case | 0402 |
| Height | 300um |
| Lead Free | Contains Lead |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 24kR |
| Series | RT |
| Tolerance | 0.1% |
| DC Rated Voltage | 50V |
| Width | 500um |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo 9T04021A2402BAHF3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
