This 30.9k ohm chip resistor is packaged in a 0402 case and features a maximum operating temperature range of -55°C to 155°C. It has a maximum power dissipation of 63 milliwatts and a DC rated voltage of 50 volts. The resistor is lead free, but contains lead, and is available in tape and reel packaging. Its dimensions are 300 micrometers in height, 1 millimeter in length, and 500 micrometers in width.
Yageo 9T04021A3092BAHF3 technical specifications.
| Package/Case | 0402 |
| Height | 300um |
| Lead Free | Contains Lead |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 30.9kR |
| Series | RT |
| Tolerance | 0.1% |
| DC Rated Voltage | 50V |
| Width | 500um |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo 9T04021A3092BAHF3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.