
This 30.1 ohm, 50 volt, 0.1% tolerance chip resistor is packaged in a 0402 case and has a maximum power dissipation of 63 milliwatts. The resistor is available in tape and reel packaging and has a lead-free construction, except for the presence of lead. The operating temperature range is from -55°C to 155°C.
Yageo 9T04021A30R1BBHF3 technical specifications.
| Package/Case | 0402 |
| Height | 300um |
| Lead Free | Contains Lead |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 30.1R |
| Series | RT |
| Tolerance | 0.1% |
| DC Rated Voltage | 50V |
| Width | 500um |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo 9T04021A30R1BBHF3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.