Yageo 9T06031A1002CBHFT technical specifications.
| Package/Case | 0603 |
| Height | 450um |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Series | RT |
| Tolerance | 0.25% |
| DC Rated Voltage | 75V |
| Width | 800um |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo 9T06031A1002CBHFT to view detailed technical specifications.
No datasheet is available for this part.