
The 9T06031A1333CAHFT is a 75V 133kR 0.25% 0603 chip resistor from Yageo. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in tape and reel and has a maximum power dissipation of 100mW. It is a lead-containing component.
Yageo 9T06031A1333CAHFT technical specifications.
| Package/Case | 0603 |
| Height | 450um |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 133kR |
| Series | RT |
| Tolerance | 0.25% |
| DC Rated Voltage | 75V |
| Width | 800um |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo 9T06031A1333CAHFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
