
The 9T06031A1803DBHFT is a 75V 180kR chip resistor from Yageo, packaged in a 0603 case. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 100mW. The resistor is lead-free, but contains lead, and is available on tape and reel. Its dimensions are 1.6mm in length, 800um in width, and 450um in height.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Height | 450um |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 180kR |
| Series | RT |
| Tolerance | 0.5% |
| DC Rated Voltage | 75V |
| Width | 800um |
| RoHS | Not Compliant |