The 9T06031A1823FBHFT is a 75V 182kR 1% 100mW fixed chip resistor from Yageo, packaged in a 0603 case. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is lead-free, but contains lead, and is RoHS compliant. It is available in tape and reel packaging and has a width of 800um and a height of 450um.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Height | 450um |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 182kR |
| RoHS Compliant | Yes |
| Series | RT |
| Tolerance | 1% |
| DC Rated Voltage | 75V |
| Width | 800um |
| RoHS | Compliant |