
The 9T06031A1873FBHFT is a 75V 187kR 1% chip resistor from Yageo, packaged in a 0603 case. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 100mW. The resistor is lead-free, but contains lead, and is RoHS compliant. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo 9T06031A1873FBHFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Height | 450um |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 187kR |
| RoHS Compliant | Yes |
| Series | RT |
| Tolerance | 1% |
| DC Rated Voltage | 75V |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Yageo 9T06031A1873FBHFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.