The RT 240R 0.25% 150V 0805 SMD Chip Resistor is a fixed resistor with a resistance of 240 ohms and a tolerance of 0.25%. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 125mW. The resistor is packaged in an 0805 case and is available on tape and reel. It is a lead-free component, but contains lead, and is a chip resistor with two terminations.
Yageo 9T08052A2400CBHFT technical specifications.
| Package/Case | 0805 |
| Height | 500um |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 240R |
| Series | RT |
| Tolerance | 0.25% |
| DC Rated Voltage | 150V |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo 9T08052A2400CBHFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.