The 9T12062A3570BBHFT is a 200V 357R 1% 1206 SMD chip resistor from Yageo. It has a maximum power dissipation of 125mW and operates over a temperature range of -55°C to 155°C. The resistor is packaged in a tape and reel format and has a lead-free composition, but contains lead. It measures 3.1mm in length, 1.6mm in width, and 0.5mm in height.
Yageo 9T12062A3570BBHFT technical specifications.
| Package/Case | 1206 |
| Height | 500um |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 357R |
| Series | RT |
| Tolerance | 0.1% |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo 9T12062A3570BBHFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.